22 AWG Hook-Up Wire 7/30 Green, Yellow Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6823 GY005

DigiKey Part Number
6823GY005-ND
Manufacturer
Manufacturer Product Number
6823 GY005
Description
HOOK-UP STRND 22AWG GRN/YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green, Yellow Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 710,08000 Kč1 710,08 Kč
21 627,45000 Kč3 254,90 Kč
31 580,80000 Kč4 742,40 Kč
51 523,61400 Kč7 618,07 Kč
71 486,89857 Kč10 408,29 Kč
101 448,75700 Kč14 487,57 Kč
251 354,47160 Kč33 861,79 Kč
501 286,48020 Kč64 324,01 Kč
1001 221,22060 Kč122 122,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 710,08000 Kč
Unit Price with VAT:2 069,19680 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 31
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 2
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 1
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 14
Unit Price: 1 710,08000 Kč
HOOK-UP STRND 22AWG ORG 100'
In-Stock: 3
Unit Price: 1 710,08000 Kč
Alternate Length
HOOKUP STRND 22AWG GRN/YLW 1000'
In-Stock: 1
Unit Price: 8 124,13000 Kč