
6823 BK005 | |
|---|---|
DigiKey Part Number | 6823BK005-ND |
Manufacturer | |
Manufacturer Product Number | 6823 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 710,08000 Kč | 1 710,08 Kč |
| 2 | 1 627,45000 Kč | 3 254,90 Kč |
| 3 | 1 580,80000 Kč | 4 742,40 Kč |
| 5 | 1 523,61400 Kč | 7 618,07 Kč |
| 7 | 1 486,89857 Kč | 10 408,29 Kč |
| 10 | 1 448,75700 Kč | 14 487,57 Kč |
| 25 | 1 354,47160 Kč | 33 861,79 Kč |
| 50 | 1 286,48020 Kč | 64 324,01 Kč |
| 100 | 1 221,22060 Kč | 122 122,06 Kč |
| Unit Price without VAT: | 1 710,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 069,19680 Kč |











