22 AWG Hook-Up Wire 7/30 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6823 BK001

DigiKey Part Number
6823BK001-ND
Manufacturer
Manufacturer Product Number
6823 BK001
Description
HOOK-UP STRND 22AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 124,13000 Kč8 124,13 Kč
27 725,27000 Kč15 450,54 Kč
37 499,50667 Kč22 498,52 Kč
57 222,80800 Kč36 114,04 Kč
77 045,06857 Kč49 315,48 Kč
106 860,44600 Kč68 604,46 Kč
256 403,62560 Kč160 090,64 Kč
506 250,31500 Kč312 515,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8 124,13000 Kč
Unit Price with VAT:9 830,19730 Kč
Alternate Color
HOOK-UP STRND 22AWG BLU 1000'
In-Stock: 9
Unit Price: 8 124,13000 Kč
HOOK-UP STRND 22AWG BRN 1000'
In-Stock: 1
Unit Price: 8 124,13000 Kč
HOOK-UP STRND 22AWG GREEN
In-Stock: 1000
Unit Price: 7,87950 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 1
Unit Price: 8 124,13000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 6
Unit Price: 8 124,13000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 28
Unit Price: 1 710,08000 Kč