
6823 GR001 | |
|---|---|
DigiKey Part Number | 6823GR001-ND |
Manufacturer | |
Manufacturer Product Number | 6823 GR001 |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,87950 Kč | 7 879,50 Kč |
| 2 000 | 7,49072 Kč | 14 981,44 Kč |
| 3 000 | 7,27049 Kč | 21 811,47 Kč |
| 5 000 | 7,00065 Kč | 35 003,25 Kč |
| 7 000 | 6,82729 Kč | 47 791,03 Kč |
| 10 000 | 6,64723 Kč | 66 472,30 Kč |
| 25 000 | 6,25032 Kč | 156 258,00 Kč |
| Unit Price without VAT: | 7,87950 Kč |
|---|---|
| Unit Price with VAT: | 9,53420 Kč |







