
6821 GY001 | |
|---|---|
DigiKey Part Number | 6821GY001-ND |
Manufacturer | |
Manufacturer Product Number | 6821 GY001 |
Description | HOOKUP STRND 26AWG GRN/YLW 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green, Yellow Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 071,45000 Kč | 6 071,45 Kč |
| 2 | 5 774,43500 Kč | 11 548,87 Kč |
| 3 | 5 606,31667 Kč | 16 818,95 Kč |
| 5 | 5 400,29400 Kč | 27 001,47 Kč |
| 7 | 5 267,94286 Kč | 36 875,60 Kč |
| 10 | 5 130,51700 Kč | 51 305,17 Kč |
| 25 | 4 865,00040 Kč | 121 625,01 Kč |
| Unit Price without VAT: | 6 071,45000 Kč |
|---|---|
| Unit Price with VAT: | 7 346,45450 Kč |







