
6820 GY001 | |
|---|---|
DigiKey Part Number | 6820GY001-ND |
Manufacturer | |
Manufacturer Product Number | 6820 GY001 |
Description | HOOKUP STRND 28AWG GREEN/YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Green, Yellow Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 110°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 5,53296 Kč | 5 532,96 Kč |
| 2 000 | 5,26122 Kč | 10 522,44 Kč |
| 3 000 | 5,10744 Kč | 15 322,32 Kč |
| 5 000 | 4,91889 Kč | 24 594,45 Kč |
| 7 000 | 4,79778 Kč | 33 584,46 Kč |
| 10 000 | 4,67201 Kč | 46 720,10 Kč |
| Unit Price without VAT: | 5,53296 Kč |
|---|---|
| Unit Price with VAT: | 6,69488 Kč |







