22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6713 YL005

DigiKey Part Number
6713YL005-ND
Manufacturer
Manufacturer Product Number
6713 YL005
Description
HOOK-UP STRND 22AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 606,56000 Kč1 606,56 Kč
21 528,97000 Kč3 057,94 Kč
31 485,12000 Kč4 455,36 Kč
51 431,43400 Kč7 157,17 Kč
71 396,96714 Kč9 778,77 Kč
101 361,17400 Kč13 611,74 Kč
251 272,67200 Kč31 816,80 Kč
501 208,85060 Kč60 442,53 Kč
1001 147,57850 Kč114 757,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 606,56000 Kč
Unit Price with VAT:1 943,93760 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 178
Unit Price: 1 606,56000 Kč
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 150
Unit Price: 1 606,56000 Kč
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 11
Unit Price: 1 606,56000 Kč
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 35
Unit Price: 1 606,56000 Kč
HOOK-UP STRND 22AWG GRN/YLW 100'
In-Stock: 15
Unit Price: 1 606,56000 Kč
Alternate Length
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 9
Unit Price: 7 630,88000 Kč
HOOK-UP STRND 22AWG YELLOW 5000'
In-Stock: 1
Unit Price: 28 245,67000 Kč