24 AWG Hook-Up Wire 7/32 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 YL005

DigiKey Part Number
6712YL005-ND
Manufacturer
Manufacturer Product Number
6712 YL005
Description
HOOK-UP STRND 24AWG YELLOW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 416,11000 Kč1 416,11 Kč
21 347,86000 Kč2 695,72 Kč
31 309,29667 Kč3 927,89 Kč
51 262,06400 Kč6 310,32 Kč
71 231,71286 Kč8 621,99 Kč
101 200,22500 Kč12 002,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 416,11000 Kč
Unit Price with VAT:1 713,49310 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 222
Unit Price: 1 416,11000 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 175
Unit Price: 1 416,11000 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 22
Unit Price: 1 416,11000 Kč
HOOK-UP STRND 24AWG GREEN 100'
In-Stock: 7
Unit Price: 1 416,11000 Kč
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 9
Unit Price: 1 416,11000 Kč
Alternate Length
HOOK-UP STRND 24AWG YELLOW 1000'
In-Stock: 21
Unit Price: 6 734,69000 Kč
HOOK-UP STRND 24AWG YELLOW
In-Stock: 5000
Unit Price: 4,63191 Kč