
6712 VI001 | |
|---|---|
DigiKey Part Number | 6712VI001-ND |
Manufacturer | |
Manufacturer Product Number | 6712 VI001 |
Description | HOOK-UP STRND 24AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 734,69000 Kč | 6 734,69 Kč |
| 2 | 6 405,02000 Kč | 12 810,04 Kč |
| 3 | 6 218,41667 Kč | 18 655,25 Kč |
| 5 | 5 989,63800 Kč | 29 948,19 Kč |
| 7 | 5 842,72286 Kč | 40 899,06 Kč |
| 10 | 5 690,14300 Kč | 56 901,43 Kč |
| Unit Price without VAT: | 6 734,69000 Kč |
|---|---|
| Unit Price with VAT: | 8 148,97490 Kč |








