652425 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 500
Unit Price: 179,86910 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

652425 SL199

DigiKey Part Number
652425SL199-ND
Manufacturer
Manufacturer Product Number
652425 SL199
Description
CABLE 25COND 24AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.525" (13.34mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100231,33800 Kč23 133,80 Kč
Unit Price without VAT:231,33800 Kč
Unit Price with VAT:279,91898 Kč
Alternate Length
CABLE 25COND 24AWG SLATE
In-Stock: 500
Unit Price: 179,86910 Kč
CABLE 25COND 24AWG SLATE 10'
In-Stock: 10
Unit Price: 1 709,31000 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 101,15673 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 145,56441 Kč