Xtra Guard Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard Flex Series

652425 SL005

DigiKey Part Number
652425SL005-10-ND
Manufacturer
Manufacturer Product Number
652425 SL005
Description
CABLE 25COND 24AWG SLATE 10'
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.525" (13.34mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 709,31000 Kč1 709,31 Kč
21 626,72000 Kč3 253,44 Kč
31 580,09333 Kč4 740,28 Kč
51 522,92200 Kč7 614,61 Kč
71 486,19143 Kč10 403,34 Kč
101 448,08100 Kč14 480,81 Kč
251 353,84160 Kč33 846,04 Kč
501 285,87340 Kč64 293,67 Kč
1001 220,63590 Kč122 063,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 709,31000 Kč
Unit Price with VAT:2 068,26510 Kč
Alternate Length
CABLE 25COND 24AWG SLATE
In-Stock: 500
Unit Price: 179,86910 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 101,15673 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 145,56441 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 231,33800 Kč