Xtra Guard Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard Flex Series

652425 SL005

DigiKey Part Number
652425SL005-100-ND
Manufacturer
Manufacturer Product Number
652425 SL005
Description
CABLE 25COND 24AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.525" (13.34mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100179,86910 Kč17 986,91 Kč
200178,65890 Kč35 731,78 Kč
Manufacturers Standard Package
Unit Price without VAT:179,86910 Kč
Unit Price with VAT:217,64161 Kč
Alternate Length
CABLE 25COND 24AWG SLATE 10'
In-Stock: 10
Unit Price: 1 709,31000 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 101,15673 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 145,39670 Kč
CABLE 25COND 24AWG SLATE
In-Stock: 0
Unit Price: 231,33800 Kč