2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652402 SL005

DigiKey Part Number
652402SL005-100-ND
Manufacturer
Manufacturer Product Number
652402 SL005
Description
CABLE 2COND 24AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10026,68430 Kč2 668,43 Kč
20025,38555 Kč5 077,11 Kč
30024,65097 Kč7 395,29 Kč
50023,75126 Kč11 875,63 Kč
70023,17339 Kč16 221,37 Kč
1 00022,57327 Kč22 573,27 Kč
2 50021,08888 Kč52 722,20 Kč
5 00020,01798 Kč100 089,90 Kč
10 00019,35228 Kč193 522,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,68430 Kč
Unit Price with VAT:32,28800 Kč
Alternate Length
CABLE 2COND 24AWG SLATE 10'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 12,54337 Kč
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 8 904,09500 Kč
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 29,13050 Kč