2 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

652402 SL005

DigiKey Part Number
652402SL005-10-ND
Manufacturer
Manufacturer Product Number
652402 SL005
Description
CABLE 2COND 24AWG SLATE 10'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 26,68430 Kč
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 12,54337 Kč
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 8 904,09500 Kč
CABLE 2COND 24AWG SLATE
In-Stock: 0
Unit Price: 29,13050 Kč