
CF77-UL-02-04 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-02-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-02-04 |
Description | PUR 3C/24AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 5 | 61,86000 Kč | 309,30 Kč |
| 10 | 58,89900 Kč | 588,99 Kč |
| 25 | 55,20800 Kč | 1 380,20 Kč |
| 50 | 52,54120 Kč | 2 627,06 Kč |
| 100 | 49,98570 Kč | 4 998,57 Kč |
| 250 | 46,77012 Kč | 11 692,53 Kč |
| 500 | 44,45234 Kč | 22 226,17 Kč |
| 1 000 | 42,22845 Kč | 42 228,45 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

