Parametric Equivalent




65005 SL005 | |
|---|---|
DigiKey Part Number | 65005SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65005 SL005 |
Description | CABLE 5COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65005 SL199 | Alpha Wire | 0 | 65005SL199-ND | 74,57860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 509,51000 Kč | 7 509,51 Kč |
| 2 | 7 141,42000 Kč | 14 282,84 Kč |
| 3 | 6 932,98000 Kč | 20 798,94 Kč |
| 5 | 6 677,57400 Kč | 33 387,87 Kč |
| 7 | 6 513,55000 Kč | 45 594,85 Kč |
| 10 | 6 343,20200 Kč | 63 432,02 Kč |
| Unit Price without VAT: | 7 509,51000 Kč |
|---|---|
| Unit Price with VAT: | 9 086,50710 Kč |




