



65005 SL002 | |
|---|---|
DigiKey Part Number | 65005SL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 65005 SL002 |
Description | CABLE 5COND 20AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 220,91000 Kč | 25 220,91 Kč |
| 2 | 24 460,25500 Kč | 48 920,51 Kč |
| Unit Price without VAT: | 25 220,91000 Kč |
|---|---|
| Unit Price with VAT: | 30 517,30110 Kč |




