



65005 SL001 | |
|---|---|
DigiKey Part Number | 65005SL001-ND |
Manufacturer | |
Manufacturer Product Number | 65005 SL001 |
Description | CABLE 5COND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Strand 10/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 753,37000 Kč | 34 753,37 Kč |
| 2 | 34 516,40500 Kč | 69 032,81 Kč |
| Unit Price without VAT: | 34 753,37000 Kč |
|---|---|
| Unit Price with VAT: | 42 051,57770 Kč |




