Image for 6454 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6454 BK005

DigiKey Part Number
6454BK005-ND
Manufacturer
Manufacturer Product Number
6454 BK005
Description
MULTI-PAIR 3COND 22AWG BLK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 521,08000 Kč4 521,08 Kč
24 300,60000 Kč8 601,20 Kč
34 175,80333 Kč12 527,41 Kč
54 022,92200 Kč20 114,61 Kč
73 924,73571 Kč27 473,15 Kč
103 866,65600 Kč38 666,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 521,08000 Kč
Unit Price with VAT:5 470,50680 Kč
Alternate Length
MULTI-PAIR 3COND 22AWG BLACK
In-Stock: 0
Unit Price: 30,32447 Kč
MULTI-PAIR 3COND 22AWG BLK 500'
In-Stock: 8
Unit Price: 16 458,44000 Kč