2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6453 BK005

DigiKey Part Number
6453BK005-ND
Manufacturer
Manufacturer Product Number
6453 BK005
Description
CABLE 2COND 22AWG BLK SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Black
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-20°C ~ 60°C
Wire Gauge
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Strand
7/30
Conductor Insulation
High Density Polyethylene (HDPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.284" (7.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 115,62000 Kč4 115,62 Kč
23 915,20500 Kč7 830,41 Kč
33 801,75000 Kč11 405,25 Kč
53 662,72600 Kč18 313,63 Kč
73 573,41143 Kč25 013,88 Kč
103 497,92600 Kč34 979,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4 115,62000 Kč
Unit Price with VAT:4 979,90020 Kč
Alternate Length
CABLE 2COND 22AWG BLK SHLD 1000'
In-Stock: 18
Unit Price: 28 053,98000 Kč
CABLE 2COND 22AWG BLK SHLD 500'
In-Stock: 1
Unit Price: 14 986,55000 Kč