Image for 6454 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6454 BK002

DigiKey Part Number
6454BK002-ND
Manufacturer
Manufacturer Product Number
6454 BK002
Description
MULTI-PAIR 3COND 22AWG BLK 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 458,44000 Kč16 458,44 Kč
215 642,98500 Kč31 285,97 Kč
315 467,19667 Kč46 401,59 Kč
Manufacturers Standard Package
Unit Price without VAT:16 458,44000 Kč
Unit Price with VAT:19 914,71240 Kč
Alternate Length
MULTI-PAIR 3COND 22AWG BLACK
In-Stock: 0
Unit Price: 30,32447 Kč
MULTI-PAIR 3COND 22AWG BLK 100'
In-Stock: 15
Unit Price: 4 521,08000 Kč