


5879/10 WH005 | |
|---|---|
DigiKey Part Number | A5879/10W-100-ND |
Manufacturer | |
Manufacturer Product Number | 5879/10 WH005 |
Description | HOOK-UP STRND 10AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 37/26 White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 464,72980 Kč | 46 472,98 Kč |
| 200 | 441,27400 Kč | 88 254,80 Kč |
| 300 | 427,98683 Kč | 128 396,05 Kč |
| 500 | 411,68972 Kč | 205 844,86 Kč |
| 700 | 401,21599 Kč | 280 851,19 Kč |
| 1 000 | 398,66152 Kč | 398 661,52 Kč |
| Unit Price without VAT: | 464,72980 Kč |
|---|---|
| Unit Price with VAT: | 562,32306 Kč |




