
CFPE-60-01 | |
|---|---|
DigiKey Part Number | 4903-CFPE-60-01-ND 4903-CFPE-60-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CFPE-60-01 |
Description | TPE1C/10 AWG HOOK-UP 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Black 1000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.276" (7.00mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 1000V |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 21218 |
Wire Gauge | Features Abrasion Resistant, Oil Resistant, UV Resistant |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 5 | 120,62800 Kč | 603,14 Kč |
| 10 | 114,87200 Kč | 1 148,72 Kč |
| 25 | 107,61440 Kč | 2 690,36 Kč |
| 50 | 102,38380 Kč | 5 119,19 Kč |
| 100 | 97,37020 Kč | 9 737,02 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 60,36875 Kč | 60 368,75 Kč |
| 2 000 | 57,30122 Kč | 114 602,44 Kč |
| 3 000 | 55,56364 Kč | 166 690,92 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |


