


5859/10 WH005 | |
|---|---|
DigiKey Part Number | A5859/10W-100-ND |
Manufacturer | |
Manufacturer Product Number | 5859/10 WH005 |
Description | HOOK-UP STRND 10AWG WHITE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 37/26 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 146,17000 Kč | 36 146,17 Kč |
| 2 | 34 336,66500 Kč | 68 673,33 Kč |
| 3 | 33 312,06667 Kč | 99 936,20 Kč |
| 5 | 32 055,58800 Kč | 160 277,94 Kč |
| 7 | 31 248,05429 Kč | 218 736,38 Kč |
| 10 | 30 409,36700 Kč | 304 093,67 Kč |
| Unit Price without VAT: | 36 146,17000 Kč |
|---|---|
| Unit Price with VAT: | 43 736,86570 Kč |




