18 AWG Hook-Up Wire 19/30 White 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 White 1000V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5877 WH005

DigiKey Part Number
5877WH005-ND
Manufacturer
Manufacturer Product Number
5877 WH005
Description
HOOK-UP STRND 18AWG WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Ratings
UL Style 1180
Conductor Material
Qualification
MIL-W-16878/5 Type EE
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
100102,19520 Kč10 219,52 Kč
20097,14725 Kč19 429,45 Kč
30094,28943 Kč28 286,83 Kč
50090,78612 Kč45 393,06 Kč
70088,53537 Kč61 974,76 Kč
1 00086,19784 Kč86 197,84 Kč
Manufacturers Standard Package
Unit Price without VAT:102,19520 Kč
Unit Price with VAT:123,65619 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 20
Unit Price: 10 430,34000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 25
Unit Price: 10 430,34000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: 10 430,34000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 14
Unit Price: 10 430,34000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 15
Unit Price: 10 430,34000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 0
Unit Price: 62 447,84000 Kč