18 AWG Hook-Up Wire 19/30 White 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 White 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5877 WH001

DigiKey Part Number
5877WH001-ND
Manufacturer
Manufacturer Product Number
5877 WH001
Description
HOOK-UP STRND 18AWG WHITE 1000'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.079" (2.01mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Ratings
UL Style 1180
Conductor Material
Qualification
MIL-W-16878/5 Type EE
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
162 447,84000 Kč62 447,84 Kč
259 295,93500 Kč118 591,87 Kč
357 510,65333 Kč172 531,96 Kč
555 320,95200 Kč276 604,76 Kč
753 913,53429 Kč377 394,74 Kč
1053 554,09700 Kč535 540,97 Kč
Manufacturers Standard Package
Unit Price without VAT:62 447,84000 Kč
Unit Price with VAT:75 561,88640 Kč
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 4000
Unit Price: 102,19520 Kč