


5877 GR005 | |
|---|---|
DigiKey Part Number | A5877G-100-ND |
Manufacturer | |
Manufacturer Product Number | 5877 GR005 |
Description | HOOK-UP STRND 18AWG GRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 1180 |
Conductor Material | Qualification MIL-W-16878/5 Type EE |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 430,34000 Kč | 10 430,34 Kč |
| 2 | 9 916,93500 Kč | 19 833,87 Kč |
| 3 | 9 626,39333 Kč | 28 879,18 Kč |
| 5 | 9 270,07200 Kč | 46 350,36 Kč |
| 7 | 9 041,28857 Kč | 63 289,02 Kč |
| 10 | 8 803,57900 Kč | 88 035,79 Kč |
| Unit Price without VAT: | 10 430,34000 Kč |
|---|---|
| Unit Price with VAT: | 12 620,71140 Kč |







