18 AWG Hook-Up Wire 19/30 Orange 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Orange 1000V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5877 OR005

DigiKey Part Number
A5877A-100-ND
Manufacturer
Manufacturer Product Number
5877 OR005
Description
HOOK-UP STRND 18AWG ORANGE 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Orange 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 430,34000 Kč10 430,34 Kč
29 916,93500 Kč19 833,87 Kč
39 626,39333 Kč28 879,18 Kč
59 270,07200 Kč46 350,36 Kč
79 041,28857 Kč63 289,02 Kč
108 803,57900 Kč88 035,79 Kč
Manufacturers Standard Package
Unit Price without VAT:10 430,34000 Kč
Unit Price with VAT:12 620,71140 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 24
Unit Price: 10 430,34000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 27
Unit Price: 10 430,34000 Kč
HOOK-UP STRND 18AWG WHITE
In-Stock: 4300
Unit Price: 102,19520 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 0
Unit Price: 10 430,34000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 14
Unit Price: 10 430,34000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 0
Unit Price: 62 447,84000 Kč