18 AWG Hook-Up Wire 19/30 Orange 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Orange 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5877 OR001

DigiKey Part Number
5877OR001-ND
Manufacturer
Manufacturer Product Number
5877 OR001
Description
HOOK-UP STRND 18AWG ORANGE 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Orange 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
162 447,84000 Kč62 447,84 Kč
259 295,93500 Kč118 591,87 Kč
357 510,65333 Kč172 531,96 Kč
555 320,95200 Kč276 604,76 Kč
753 913,53429 Kč377 394,74 Kč
1053 554,09700 Kč535 540,97 Kč
Manufacturers Standard Package
Unit Price without VAT:62 447,84000 Kč
Unit Price with VAT:75 561,88640 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: 10 430,34000 Kč