


5855/7 YL005 | |
|---|---|
DigiKey Part Number | A5855Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 5855/7 YL005 |
Description | HOOK-UP STRND 22AWG YELLOW 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 452,29000 Kč | 4 452,29 Kč |
| 2 | 4 235,26000 Kč | 8 470,52 Kč |
| 3 | 4 112,47000 Kč | 12 337,41 Kč |
| 5 | 3 961,90400 Kč | 19 809,52 Kč |
| 7 | 3 865,26143 Kč | 27 056,83 Kč |
| 10 | 3 764,87700 Kč | 37 648,77 Kč |
| 25 | 3 516,50360 Kč | 87 912,59 Kč |
| 50 | 3 488,30920 Kč | 174 415,46 Kč |
| Unit Price without VAT: | 4 452,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 387,27090 Kč |









