


5855 OR005 | |
|---|---|
DigiKey Part Number | 5855OR005-ND |
Manufacturer | |
Manufacturer Product Number | 5855 OR005 |
Description | HOOK-UP STRND 22AWG ORANGE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 612,42000 Kč | 4 612,42 Kč |
| 2 | 4 387,53000 Kč | 8 775,06 Kč |
| 3 | 4 260,28333 Kč | 12 780,85 Kč |
| 5 | 4 104,35400 Kč | 20 521,77 Kč |
| 7 | 4 004,22857 Kč | 28 029,60 Kč |
| 10 | 3 900,23200 Kč | 39 002,32 Kč |
| Unit Price without VAT: | 4 612,42000 Kč |
|---|---|
| Unit Price with VAT: | 5 581,02820 Kč |










