22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5855/7 BL005

DigiKey Part Number
5855/7BL005-ND
Manufacturer
Manufacturer Product Number
5855/7 BL005
Description
HOOK-UP STRND 22AWG BLUE 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 252,65000 Kč5 252,65 Kč
24 996,16000 Kč9 992,32 Kč
34 850,88667 Kč14 552,66 Kč
54 672,97800 Kč23 364,89 Kč
74 558,69571 Kč31 910,87 Kč
104 440,00600 Kč44 400,06 Kč
254 146,38280 Kč103 659,57 Kč
503 934,49600 Kč196 724,80 Kč
1003 915,07710 Kč391 507,71 Kč
Manufacturers Standard Package
Unit Price without VAT:5 252,65000 Kč
Unit Price with VAT:6 355,70650 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 76
Unit Price: 5 252,65000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 66
Unit Price: 5 252,65000 Kč
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 45
Unit Price: 5 252,65000 Kč
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 11
Unit Price: 5 252,65000 Kč
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 55
Unit Price: 5 252,65000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 1000
Unit Price: 30,38327 Kč