22 AWG Hook-Up Wire 7/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 7/30 Blue 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5855/7 BL001

DigiKey Part Number
5855/7BL001-ND
Manufacturer
Manufacturer Product Number
5855/7 BL001
Description
HOOK-UP STRND 22AWG BLUE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00030,38327 Kč30 383,27 Kč
2 00028,85535 Kč57 710,70 Kč
3 00027,98991 Kč83 969,73 Kč
5 00026,92851 Kč134 642,55 Kč
7 00026,63149 Kč186 420,43 Kč
Manufacturers Standard Package
Unit Price without VAT:30,38327 Kč
Unit Price with VAT:36,76376 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 14
Unit Price: 5 252,65000 Kč