


5855/7 GR005 | |
|---|---|
DigiKey Part Number | 5855/7GR005-ND |
Manufacturer | |
Manufacturer Product Number | 5855/7 GR005 |
Description | HOOK-UP STRND 22AWG GREEN 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 252,65000 Kč | 5 252,65 Kč |
| 2 | 4 996,16000 Kč | 9 992,32 Kč |
| 3 | 4 850,88667 Kč | 14 552,66 Kč |
| 5 | 4 672,97800 Kč | 23 364,89 Kč |
| 7 | 4 558,69571 Kč | 31 910,87 Kč |
| 10 | 4 440,00600 Kč | 44 400,06 Kč |
| Unit Price without VAT: | 5 252,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 355,70650 Kč |








