


5855/7 GR001 | |
|---|---|
DigiKey Part Number | 5855/7GR001-ND |
Manufacturer | |
Manufacturer Product Number | 5855/7 GR001 |
Description | HOOK-UP STRND 22AWG GREEN 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 344,13000 Kč | 31 344,13 Kč |
| 2 | 29 777,47500 Kč | 59 554,95 Kč |
| 3 | 28 890,30667 Kč | 86 670,92 Kč |
| 5 | 27 802,23400 Kč | 139 011,17 Kč |
| 7 | 27 103,19857 Kč | 189 722,39 Kč |
| 10 | 26 631,51100 Kč | 266 315,11 Kč |
| Unit Price without VAT: | 31 344,13000 Kč |
|---|---|
| Unit Price with VAT: | 37 926,39730 Kč |



