24 AWG Hook-Up Wire 19/36 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Yellow 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854 YL001

DigiKey Part Number
A5854Y-1000-ND
Manufacturer
Manufacturer Product Number
5854 YL001
Description
HOOK-UP STRND 24AWG YELLOW 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
126 601,95000 Kč26 601,95 Kč
225 275,40000 Kč50 550,80 Kč
324 524,19333 Kč73 572,58 Kč
523 603,01200 Kč118 015,06 Kč
723 011,19857 Kč161 078,39 Kč
1022 396,53000 Kč223 965,30 Kč
2522 329,01280 Kč558 225,32 Kč
Manufacturers Standard Package
Unit Price without VAT:26 601,95000 Kč
Unit Price with VAT:32 188,35950 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 19
Unit Price: 26 116,05000 Kč
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 7
Unit Price: 26 601,95000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 4
Unit Price: 26 601,95000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 2
Unit Price: 26 601,95000 Kč
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 9
Unit Price: 26 601,95000 Kč
Alternate Length
HOOK-UP STRND 24AWG YELLOW 100'
In-Stock: 68
Unit Price: 4 454,10000 Kč