


5854 VI001 | |
|---|---|
DigiKey Part Number | 5854VI001-ND |
Manufacturer | |
Manufacturer Product Number | 5854 VI001 |
Description | HOOK-UP STRND 24AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 601,95000 Kč | 26 601,95 Kč |
| 2 | 25 275,40000 Kč | 50 550,80 Kč |
| 3 | 24 524,19333 Kč | 73 572,58 Kč |
| 5 | 23 603,01200 Kč | 118 015,06 Kč |
| 7 | 23 011,19857 Kč | 161 078,39 Kč |
| 10 | 22 396,53000 Kč | 223 965,30 Kč |
| 25 | 22 329,01280 Kč | 558 225,32 Kč |
| Unit Price without VAT: | 26 601,95000 Kč |
|---|---|
| Unit Price with VAT: | 32 188,35950 Kč |








