


5854/7 YL001 | |
|---|---|
DigiKey Part Number | A58547Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5854/7 YL001 |
Description | HOOK-UP STRND 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 942,49000 Kč | 21 942,49 Kč |
| 2 | 20 851,01500 Kč | 41 702,03 Kč |
| 3 | 20 233,25333 Kč | 60 699,76 Kč |
| 5 | 19 475,60400 Kč | 97 378,02 Kč |
| 7 | 18 988,82143 Kč | 132 921,75 Kč |
| 10 | 18 483,32200 Kč | 184 833,22 Kč |
| 25 | 18 157,49120 Kč | 453 937,28 Kč |
| Unit Price without VAT: | 21 942,49000 Kč |
|---|---|
| Unit Price with VAT: | 26 550,41290 Kč |








