26 AWG Hook-Up Wire 7/34 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Yellow 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853 YL001

DigiKey Part Number
5853YL001-ND
Manufacturer
Manufacturer Product Number
5853 YL001
Description
HOOK-UP STRND 26AWG YELLOW 1000'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00019,86159 Kč19 861,59 Kč
2 00018,86891 Kč37 737,82 Kč
3 00018,30690 Kč54 920,70 Kč
5 00017,61753 Kč88 087,65 Kč
7 00017,17456 Kč120 221,92 Kč
10 00016,86639 Kč168 663,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,86159 Kč
Unit Price with VAT:24,03252 Kč
Alternate Color
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 3
Unit Price: 20 110,41000 Kč
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 22
Unit Price: 20 110,41000 Kč
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 20
Unit Price: 20 485,86000 Kč
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 25
Unit Price: 20 485,86000 Kč
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 0
Unit Price: 20 485,86000 Kč
Alternate Length
HOOK-UP STRND 26AWG YELLOW 100'
In-Stock: 92
Unit Price: 3 444,09000 Kč