26 AWG Hook-Up Wire 7/34 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 Blue 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5853 BL001

DigiKey Part Number
5853BL001-ND
Manufacturer
Manufacturer Product Number
5853 BL001
Description
HOOK-UP STRND 26AWG BLUE 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 305,20000 Kč21 305,20 Kč
220 246,58500 Kč40 493,17 Kč
319 647,34000 Kč58 942,02 Kč
518 912,39400 Kč94 561,97 Kč
718 440,26429 Kč129 081,85 Kč
1017 949,80400 Kč179 498,04 Kč
Manufacturers Standard Package
Unit Price without VAT:21 305,20000 Kč
Unit Price with VAT:25 779,29200 Kč
Alternate Color
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 21
Unit Price: 20 914,64000 Kč
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 48
Unit Price: 20 914,64000 Kč
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 20
Unit Price: 21 305,20000 Kč
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 0
Unit Price: 21 305,20000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 17
Unit Price: 21 305,20000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 66
Unit Price: 3 516,33000 Kč