584x1 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58411 SL001

DigiKey Part Number
A58411SL-1000-ND
Manufacturer
Manufacturer Product Number
58411 SL001
Description
CABLE 2COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
126 073,54000 Kč26 073,54 Kč
226 036,66500 Kč52 073,33 Kč
Manufacturers Standard Package
Unit Price without VAT:26 073,54000 Kč
Unit Price with VAT:31 548,98340 Kč
Alternate Length
CABLE 2COND 22AWG SLATE SHLD
In-Stock: 500
Unit Price: 33,02304 Kč
CABLE 2COND 22AWG SLATE SHLD 50'
In-Stock: 10
Unit Price: 1 148,15000 Kč
CABLE 2CON 22AWG SLATE SHLD 100'
In-Stock: 10
Unit Price: 2 168,61000 Kč