584x1 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58411 SL001

DigiKey Part Number
A58411SL-100-ND
Manufacturer
Manufacturer Product Number
58411 SL001
Description
CABLE 2CON 22AWG SLATE SHLD 100'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-5°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0154" (0.390mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 168,61000 Kč2 168,61 Kč
22 063,73000 Kč4 127,46 Kč
32 004,40000 Kč6 013,20 Kč
51 931,65000 Kč9 658,25 Kč
71 884,93714 Kč13 194,56 Kč
101 836,47700 Kč18 364,77 Kč
251 716,55040 Kč42 913,76 Kč
501 630,06840 Kč81 503,42 Kč
1001 547,03370 Kč154 703,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 168,61000 Kč
Unit Price with VAT:2 624,01810 Kč
Alternate Length
CABLE 2COND 22AWG SHLD 1000'
In-Stock: 6
Unit Price: 26 073,54000 Kč
CABLE 2COND 22AWG SLATE SHLD
In-Stock: 500
Unit Price: 33,02304 Kč
CABLE 2COND 22AWG SLATE SHLD 50'
In-Stock: 10
Unit Price: 1 148,15000 Kč