M9524010 BK001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55196 NA199

DigiKey Part Number
216-55196NA199-DS-ND
Manufacturer
Manufacturer Product Number
55196 NA199
Description
CBL 6COND 22AWG NTRL FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Natural 22 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Natural
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-80°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1636,13000 Kč636,13 Kč
5567,34000 Kč2 836,70 Kč
10539,80600 Kč5 398,06 Kč
25505,10720 Kč12 627,68 Kč
50480,10000 Kč24 005,00 Kč
100472,65670 Kč47 265,67 Kč
Manufacturers Standard Package
Unit Price without VAT:636,13000 Kč
Unit Price with VAT:769,71730 Kč