
83556 002100 | |
|---|---|
DigiKey Part Number | BEL5457-100-ND |
Manufacturer | |
Manufacturer Product Number | 83556 002100 |
Description | CABLE 6COND 22AWG RED SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 287,36830 Kč | 28 736,83 Kč |
| 200 | 272,96060 Kč | 54 592,12 Kč |
| 300 | 264,80200 Kč | 79 440,60 Kč |
| 500 | 254,79426 Kč | 127 397,13 Kč |
| 700 | 248,36594 Kč | 173 856,16 Kč |
| Unit Price without VAT: | 287,36830 Kč |
|---|---|
| Unit Price with VAT: | 347,71564 Kč |



