2824/6 WH005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2821/6 WH005

DigiKey Part Number
2821/6WH005-ND
Manufacturer
Manufacturer Product Number
2821/6 WH005
Description
CABLE 6COND 24AWG WHITE SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.182" (4.62mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100886,64490 Kč88 664,49 Kč
200886,13975 Kč177 227,95 Kč
Manufacturers Standard Package
Unit Price without VAT:886,64490 Kč
Unit Price with VAT:1 072,84033 Kč
Alternate Length
CABLE 6COND 24AWG WHITE SHLD
In-Stock: 0
Unit Price: 350,68984 Kč