
83506 0021000 | |
|---|---|
DigiKey Part Number | BEL6316-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83506 0021000 |
Description | CABLE 6COND 24AWG RED SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 223,31145 Kč | 223 311,45 Kč |
| Unit Price without VAT: | 223,31145 Kč |
|---|---|
| Unit Price with VAT: | 270,20685 Kč |



