



5489C SL005 | |
|---|---|
DigiKey Part Number | 5489CSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5489C SL005 |
Description | MULTI-PAIR 18COND 22AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 18 (9 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.372" (9.45mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 827,49000 Kč | 34 827,49 Kč |
| 2 | 34 595,46500 Kč | 69 190,93 Kč |
| Unit Price without VAT: | 34 827,49000 Kč |
|---|---|
| Unit Price with VAT: | 42 141,26290 Kč |





