18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5489C SL002

DigiKey Part Number
5489CSL002-ND
Manufacturer
Manufacturer Product Number
5489C SL002
Description
MULTI-PAIR 18COND 22AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
18 (9 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.372" (9.45mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
500225,34550 Kč112 672,75 Kč
Manufacturers Standard Package
Unit Price without VAT:225,34550 Kč
Unit Price with VAT:272,66806 Kč
Alternate Length
MULTI-PAIR 18COND 22AWG 100'
In-Stock: 6
Unit Price: 34 827,49000 Kč
MULTI-PAIR 18COND 22AWG 1000'
In-Stock: 1
Unit Price: 151 553,27000 Kč
MULT-PR 18COND 22AWG 1000=1000'
In-Stock: 0
Unit Price: 404,01748 Kč