



5194C SL005 | |
|---|---|
DigiKey Part Number | 5194CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5194C SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 106,95000 Kč | 13 106,95 Kč |
| 2 | 12 459,79500 Kč | 24 919,59 Kč |
| 3 | 12 093,51667 Kč | 36 280,55 Kč |
| 5 | 11 644,39800 Kč | 58 221,99 Kč |
| 7 | 11 355,95857 Kč | 79 491,71 Kč |
| 10 | 11 056,32900 Kč | 110 563,29 Kč |
| Unit Price without VAT: | 13 106,95000 Kč |
|---|---|
| Unit Price with VAT: | 15 859,40950 Kč |








