



5196C SL005 | |
|---|---|
DigiKey Part Number | 5196CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5196C SL005 |
Description | CABLE 6CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.223" (5.66mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 199,06000 Kč | 14 199,06 Kč |
| 2 | 13 496,88500 Kč | 26 993,77 Kč |
| 3 | 13 199,90333 Kč | 39 599,71 Kč |
| Unit Price without VAT: | 14 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 17 180,86260 Kč |





